GBP | USD

159353940B1300 Laser Diode 940nm 2V 3A 1414 (3535 Metric)
Price & Procurement
475 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 16.26000 £16.26
10 14.49100 £144.91
50 13.43780 £671.89
100 13.12980 £1,312.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£16.26000

Excludes VAT

£19.51200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package

159353940B1300

Datasheet
Digi-Key Part Number 732-159353940B1300DKR-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 159353940B1300
Copy  
Description WL-VCSL VERTICAL CAVITY SURFACE
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Laser Diode 940nm 2V 3A 1414 (3535 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 159353940B1300
Featured Product WL-VCSL Vertical Cavity Surface Laser
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WL-VCSL
Packaging Digi-Reel® 
Part Status Active
Wavelength 940nm
Voltage - Input 2V
Current Rating (Amps) 3A
Power (Watts) -
Package / Case 1414 (3535 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

159353940A6300

WL-VCSL VERTICAL CAVITY SURFACE

Würth Elektronik

£16.49000 Details

TPG2EW1S09

LASER DIODE 905NM 85W RADIAL

Excelitas Technologies

£8.88000 Details

VLM-520-37 LPA

LASER DIODE 520NM 5MW MODULE

Quarton Inc.

£76.26000 Details

LTPGAU1S09

EPI3 PULSE LASER HERMETIC 905NM

Excelitas Technologies

£26.00000 Details

SPL S1L90A_3 A01

LIDAR-LASER

OSRAM Opto Semiconductors Inc.

£20.39000 Details

LQPGAU1S03

EPI3 PULSE LASER 905NM 20W

Excelitas Technologies

£9.62790 Details
Additional Resources
Standard Package 1
Other Names 732-159353940B1300DKR