GBP | USD
Favorite

Price & Procurement
137 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.60000 £0.60
10 0.57300 £5.73
50 0.53420 £26.71
100 0.49630 £49.63
500 0.43856 £219.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.60000

Excludes VAT

£0.72000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4473-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.38151
  • Cut Tape (CT)  : 732-4473-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 137 - Immediate
  • Unit Price: £0.60000

82400102

Datasheet
Digi-Key Part Number 732-4473-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 82400102
Copy  
Description TVS DIODE 5V 7.7V SOT23-6L
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7.7V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L

Copy  
Customer Reference
Documents & Media
Datasheets 82400102
Environmental Information RoHS Cert
Featured Product WE-TVS Series Diodes
Mfg CAD Models WE-TVS-HS-SOT23-6L.igs
WE-TVS-HS-SOT23-6L.stp
PCN Packaging Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 82400102
EDA / CAD Models 82400102 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TVS
Packaging Digi-Reel® 
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 7.7V (Typ)
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6L
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

823999

CIRC PRTCT KIT ESD PROT 930PC

Würth Elektronik

£88.01000 Details

744999

KIT DESIGN FOR INTERFACES

Würth Elektronik

£122.23000 Details
You May Also Be Interested In

744232090

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

£0.91000 Details

742792651

FERRITE BEAD 600 OHM 0603 1LN

Würth Elektronik

£0.13000 Details

BLM21PG221SN1D

FERRITE BEAD 220 OHM 0805 1LN

Murata Electronics

£0.07000 Details

SP3010-04UTG

TVS DIODE 6V 12.3V 10UDFN

Littelfuse Inc.

£0.67000 Details

629105136821

CONN RCPT USB2.0 MICRO B SMD R/A

Würth Elektronik

£0.90000 Details

744231091

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

£0.79000 Details
Additional Resources
Standard Package 1
Other Names 732-4473-6