GBP | USD
Favorite

750343725 For For DC/DC Converters SMPS Transformer Isolation 420kHz Surface Mount
Price & Procurement
565 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.03000 £5.03
10 4.65100 £46.51
100 4.09250 £409.25

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.03000

Excludes VAT

£6.03600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-13182-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £3.72046
  • Cut Tape (CT)  : 732-13182-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 565 - Immediate
  • Unit Price: £5.03000

750343725

Digi-Key Part Number 732-13182-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 750343725
Copy  
Description PUSH-PULL TRANSFORMER TOR4.3/2.8
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

For For DC/DC Converters SMPS Transformer Isolation 420kHz Surface Mount

Copy  
Customer Reference
Documents & Media
EDA / CAD Models 750343725 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series -
Packaging Digi-Reel® 
Part Status Active
Type For DC/DC Converters
Applications -
Intended Chipset -
Chipset Manufacturer Texas Instruments
Voltage - Primary 5VDC
Voltage - Auxiliary -
Voltage - Isolation -
Inductance @ Frequency 50µH @ 100kHz
Frequency 420kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.360" L x 0.315" W (9.14mm x 8.00mm)
Height - Seated (Max) 0.300" (7.62mm)
Footprint 0.272" L x 0.480" W (6.91mm x 12.19mm)
Style Wirewound
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN6505BDBVR

IC TRANSFORMER DRIVER 6SOT-23

Texas Instruments

£1.97000 Details

750342879

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

£3.55000 Details

MMBT3904T-7-F

TRANS NPN 40V 0.2A SOT523

Diodes Incorporated

£0.18000 Details

ISO7721QDRQ1

DGTL ISO 3000VRMS 2CH 8SOIC

Texas Instruments

£1.63000 Details

750313734

TRANSFORMER SMD

Würth Elektronik

£2.37000 Details

760390014

TRANSFORMER 475UH SMD

Würth Elektronik

£1.39000 Details
Additional Resources
Standard Package 1
Other Names 732-13182-6