GBP | USD
Favorite

750342879 Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3750Vrms Isolation 420kHz Surface Mount
Price & Procurement
699 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.55000 £3.55
10 3.37200 £33.72
50 3.13560 £156.78
100 2.83980 £283.98

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.55000

Excludes VAT

£4.26000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1297-1219-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £2.60314
  • Digi-Reel®  : 1297-1219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 699 - Immediate
  • Unit Price: Digi-Reel®

750342879

Datasheet
Digi-Key Part Number 1297-1219-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 750342879
Copy  
Description PUSH-PULL TRANSFORMER WE-PP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3750Vrms Isolation 420kHz Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 750342879 Drawing
Environmental Information RoHS Cert
PCN Design/Specification 750342879 13/May/2019
PCN Assembly/Origin 7503YYY 01/Mar/2019
HTML Datasheet 750342879 Drawing
EDA / CAD Models 750342879 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-FB, MID-IBTI
Packaging Cut Tape (CT) 
Part Status Active
Type For DC/DC Converters
Applications Forward, Push-Pull Converters
Chipset Manufacturer Texas Instruments
Voltage - Primary 5V
Voltage - Auxiliary -
Voltage - Isolation 3750Vrms
Inductance @ Frequency 50µH @ 100kHz
Frequency 420kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.360" L x 0.315" W (9.14mm x 8.00mm)
Height - Seated (Max) 0.300" (7.62mm)
Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750316030

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

£2.74000 Details

750313734

TRANSFORMER SMD

Würth Elektronik

£2.37000 Details

SN6505BDBVR

IC TRANSFORMER DRIVER 6SOT-23

Texas Instruments

£1.97000 Details

750315371

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

£1.82000 Details

REF2033AIDDCR

IC VREF SERIES 0.05% SOT23-5

Texas Instruments

£2.52000 Details

750343725

PUSH-PULL TRANSFORMER TOR4.3/2.8

Würth Elektronik

£5.03000 Details
Additional Resources
Standard Package 1
Other Names 1297-1219-1