GBP | USD
Favorite

750316033 Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 150kHz Surface Mount
Price & Procurement
581 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.38000 £4.38
10 4.15800 £41.58
50 3.86640 £193.32
100 3.50160 £350.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.38000

Excludes VAT

£5.25600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1297-1222-2-ND
  • Minimum Quantity: 275
  • Quantity Available: 550 - Immediate
  • Unit Price: £3.20982
  • Cut Tape (CT)  : 1297-1222-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 581 - Immediate
  • Unit Price: £4.38000

750316033

Datasheet
Digi-Key Part Number 1297-1222-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 750316033
Copy  
Description PUSH-PULL TRANSFORMER WE-PP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer Isolation 150kHz Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 750316033 Drawing
Environmental Information RoHS Cert
Featured Product Transformers and Flat Wire Toroids for Texas Instruments Solar Inverter Designs
PCN Design/Specification WE-PPTI MID series Epoxy chg 06/DEC/2019
HTML Datasheet 750316033 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PP, MID-PPTI
Packaging Digi-Reel® 
Part Status Active
Type For DC/DC Converters
Applications Forward, Push-Pull Converters
Chipset Manufacturer Texas Instruments
Voltage - Primary 4.5 ~ 5.5V
Voltage - Auxiliary -
Frequency 150kHz
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Size / Dimension 0.485" L x 0.410" W (12.32mm x 10.41mm)
Height - Seated (Max) -
Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750315240

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

£2.55000 Details

750316031

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

£4.42000 Details

750316032

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

£4.42000 Details

750310562

TRANS FLYBACK LT3573 25UH SMD

Würth Elektronik

£5.02000 Details

750315371

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

£1.82000 Details

750316030

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

£2.74000 Details
Additional Resources
Standard Package 1
Other Names 1297-1222-6