GBP | USD

750316029 Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3125Vrms Isolation 400kHz Surface Mount
Price & Procurement
38 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 2.85000 £2.85
10 2.70500 £27.05
50 2.51480 £125.74
100 2.27760 £227.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1297-1217-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: £1.86257
  • Digi-Reel®  : 1297-1217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 38 - Immediate
  • Unit Price: Digi-Reel®

750316029

Datasheet
Digi-Key Part Number 1297-1217-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 750316029
Copy  
Description PUSH-PULL TRANSFORMER WE-PP
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3125Vrms Isolation 400kHz Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 750316029 Drawing
Environmental Information RoHS Cert
Featured Product Transformers and Flat Wire Toroids for Texas Instruments Solar Inverter Designs
PCN Design/Specification Mult Devs Marking 10/Jun/2021
HTML Datasheet 750316029 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PP, MID-PPTI
Packaging Cut Tape (CT) 
Part Status Active
Type For DC/DC Converters
Applications Forward, Push-Pull Converters
Chipset Manufacturer Texas Instruments
Voltage - Primary 3.3V
Voltage - Auxiliary -
Voltage - Isolation 3125Vrms
Inductance @ Frequency 72µH @ 100kHz
Frequency 400kHz
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.327" L x 0.364" W (8.30mm x 9.25mm)
Height - Seated (Max) 0.161" (4.10mm)
Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750316028

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

£2.82000 Details

750315371

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

£1.77000 Details

750316032

PUSH-PULL TRANSFORMER WE-PP

Würth Elektronik

£4.29000 Details

750316818

PUSH-PULL TRANSFORMER TOR5.8/3.1

Würth Elektronik

£2.54000 Details

760390014

TRANSFORMER 475UH SMD

Würth Elektronik

£1.35000 Details

760390015

TRANSFORMER 475UH SMD

Würth Elektronik

£1.35000 Details
Additional Resources
Standard Package 1
Other Names 1297-1217-1