GBP | USD
Favorite

Price & Procurement
219 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.21000 £2.21
10 2.05100 £20.51
50 1.86480 £93.24
100 1.69540 £169.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£2.21000

Excludes VAT

£2.65200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1297-1166-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 0
  • Unit Price: £1.54557
  • Cut Tape (CT)  : 1297-1166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 219 - Immediate
  • Unit Price: £2.22000

750314839

Datasheet
Digi-Key Part Number 1297-1166-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 750314839
Copy  
Description XFRMR RES CONV DC/DC CONV SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Resonant Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 30 ~ 70kHz Surface Mount

Copy  
Documents & Media
Datasheets 750314839 Drawing
Environmental Information RoHS Cert
Featured Product Transformers and Flat Wire Toroids for Texas Instruments Solar Inverter Designs
HTML Datasheet 750314839 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-FW, MID-HB
Packaging Digi-Reel® 
Part Status Active
Type For DC/DC Converters
Applications Resonant Converters
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary 3 ~ 5.2V
Voltage - Auxiliary -
Voltage - Isolation 1500Vrms
Inductance @ Frequency 3mH @ 100kHz
Frequency 30 ~ 70kHz
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Size / Dimension -
Height - Seated (Max) 0.420" (10.67mm)
Footprint 0.385" L x 0.360" W (9.78mm x 9.14mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750315371

XFRMR FWD P-P DC/DC CONV SMD

Würth Elektronik

£2.04000 Details

TPS60402DBVR

IC REG CHARG PUMP INV 60MA SOT23

Texas Instruments

£0.76000 Details

750315504

XFRMR RES CONV DC/DC CONV SMD

Würth Elektronik

£2.80000 Details

750313626

TRANSFORMER SMD

Würth Elektronik

£2.65000 Details

750311771

TRANS FLYBACK LT3748 500UH SMD

Würth Elektronik

£11.01000 Details

750343804

MID-HB POWER TRANSFORMER EPX7 SM

Würth Elektronik

£4.86000 Details
Additional Resources
Standard Package 1
Other Names 1297-1166-6