GBP | USD
Favorite

7490220120 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Price & Procurement
578 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.07000 £4.07
10 3.92400 £39.24
50 3.68480 £184.24
100 3.46950 £346.95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.07000

Excludes VAT

£4.88400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-10729-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 400 - Immediate
  • Unit Price: £3.25418
  • Cut Tape (CT)  : 732-10729-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 578 - Immediate
  • Unit Price: £4.07000

7490220120

Datasheet
Digi-Key Part Number 732-10729-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7490220120
Copy  
Description PULSE XFMR 1CT:1CT TX 1CT:1CT RX
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets 7490220120 Datasheet
Environmental Information RoHS Cert
Design Resources 7490220120 Red Expert Design Tool
Mfg CAD Models 7490220120.igs
7490220120.stp
PCN Design/Specification Multiple Devices Material 04/Feb/2020
Multiple Devices Product Improvement 04/Feb/2020
HTML Datasheet 7490220120 Datasheet
EDA / CAD Models 7490220120 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LAN
Packaging Digi-Reel® 
Part Status Active
Transformer Type LAN 10/100/1000 Base-T
Inductance 350µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type Surface Mount
Size / Dimension 0.720" L x 0.579" W (18.29mm x 14.70mm)
Height - Seated (Max) 0.242" (6.15mm)
Operating Temperature -40°C ~ 85°C
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PT61020EL

PULSE XFMR 1CT:1 350UH

Bourns Inc.

£1.82000 Details

OPA241UA

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

£2.83000 Details

1404741

CONN RCPT FMALE 8POS GOLD SOLDER

Phoenix Contact

£24.55000 Details

PT61018PEL

PULSE XFMR 1CT:1CT 350UH

Bourns Inc.

£1.60000 Details

7490220121

PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Würth Elektronik

£4.43000 Details

7490220122

PULSE XFMR 1CT:1CT TX 1CT:1CT RX

Würth Elektronik

£4.78000 Details
Additional Resources
Standard Package 1
Other Names 732-10729-6