GBP | USD
Favorite

Price & Procurement
6,440 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.77000 £1.77
10 1.58000 £15.80
50 1.46740 £73.37
100 1.41090 £141.09
500 1.35454 £677.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.77000

Excludes VAT

£2.12400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1180-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £1.16726
  • Cut Tape (CT)  : 732-1180-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,440 - Immediate
  • Unit Price: £1.77000

7447789122

Datasheet
Digi-Key Part Number 732-1180-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7447789122
Copy  
Description FIXED IND 22UH 1.38A 190 MOHM
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 1.38A 190mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD Robust
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 1.38A
Current - Saturation (Isat) 1.4A
Shielding Shielded
DC Resistance (DCR) 190mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744778

KIT INDUCTOR PD SERIES SMALL

Würth Elektronik

£124.10000 Details
Additional Resources
Standard Package 1
Other Names 732-1180-6