GBP | USD
Favorite

Price & Procurement
9,384 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.60000 £1.60
10 1.42100 £14.21
50 1.31980 £65.99
100 1.26870 £126.87
500 1.21760 £608.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.60000

Excludes VAT

£1.92000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-13502-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £1.11620
  • Cut Tape (CT)  : 732-13502-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,384 - Immediate
  • Unit Price: £1.60000

744777133

Digi-Key Part Number 732-13502-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744777133
Copy  
Description FIXED IND 33UH 1.13A 170 MOHM
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

33µH Shielded Wirewound Inductor 1.13A 170mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating (Amps) 1.13A
Current - Saturation (Isat) 1.4A
Shielding Shielded
DC Resistance (DCR) 170mOhm Max
Q @ Freq -
Frequency - Self Resonant 13MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Features -
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 7345
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-13502-6