GBP | USD
Favorite

74438357047 4.7µH Shielded Molded Inductor 3.9A 44mOhm Max Nonstandard
Price & Procurement
4,722 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.19000 £1.19
10 1.13300 £11.33
50 1.09200 £54.60
100 0.99280 £99.28

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.19000

Excludes VAT

£1.42800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-11202-2-ND
  • Minimum Quantity: 700
  • Quantity Available: 4,200 - Immediate
  • Unit Price: £0.86040
  • Cut Tape (CT)  : 732-11202-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,722 - Immediate
  • Unit Price: £1.19000

74438357047

Datasheet
Digi-Key Part Number 732-11202-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 74438357047
Copy  
Description FIXED IND 4.7UH 3.9A 44 MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4.7µH Shielded Molded Inductor 3.9A 44mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74438357047
Video File Texas Instruments/Wurth/EPC GaN Solutions First Look Video
Environmental Information RoHS Cert
Design Resources 74438357047 Red Expert Design Tool
PCN Design/Specification Datasheet correction 03/JAN/2020
PCN Assembly/Origin WE-MAPI Core Material Source 12/Feb/2018
HTML Datasheet 74438357047
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MAPI
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 3.9A
Current - Saturation (Isat) 6.4A
Shielding Shielded
DC Resistance (DCR) 44mOhm Max
Q @ Freq -
Frequency - Self Resonant 24MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package SMD
Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max) 0.122" (3.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-11202-6