GBP | USD
Favorite

Price & Procurement
2,822 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.07000 £1.07
10 1.03700 £10.37
50 0.97940 £48.97
100 0.91270 £91.27
500 0.83784 £418.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.07000

Excludes VAT

£1.28400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-5693-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.68894
  • Cut Tape (CT)  : 732-5693-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,822 - Immediate
  • Unit Price: £1.07000

74438336010

Datasheet
Digi-Key Part Number 732-5693-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74438336010
Copy  
Description FIXED IND 1UH 4A 32 MOHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1µH Shielded Molded Inductor 4A 32mOhm Max 2-SMD

Copy  
Customer Reference
Documents & Media
Datasheets 74438336010
Environmental Information RoHS Cert
Design Resources 74438336010 Red Expert Design Tool
Featured Product WE-MAPI SMD Shielded Power Inductor
Mfg CAD Models WE-MAPI_3020.igs
WE-MAPI_3020.stp
PCN Packaging MAPI Series ESD Conform 01/Jun/2016
Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 74438336010
EDA / CAD Models 74438336010 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MAPI
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 1µH
Tolerance ±20%
Current Rating (Amps) 4A
Current - Saturation (Isat) 5A
Shielding Shielded
DC Resistance (DCR) 32mOhm Max
Q @ Freq -
Frequency - Self Resonant 67MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD
Supplier Device Package 3020
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7443833

WE-MAPI DESIGN KIT

Würth Elektronik

£97.79000 Details
Additional Resources
Standard Package 1
Other Names 732-5693-6