GBP | USD

Price & Procurement
2,759 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.81000 £0.81
10 0.79400 £7.94
50 0.74140 £37.07
100 0.68850 £68.85
500 0.63544 £317.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.81000

Excludes VAT

£0.97200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4951-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.58243
  • Cut Tape (CT)  : 732-4951-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,759 - Immediate
  • Unit Price: £0.81000

744383340047

Datasheet
Digi-Key Part Number 732-4951-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744383340047
Copy  
Description FIXED IND 470NH 4A 26.4 MOHM SMD
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

470nH Shielded Molded Inductor 4A 26.4mOhm Max 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets 744383340047
Environmental Information RoHS Cert
Design Resources 744383340047 Red Expert Design Tool
Featured Product WE-MAPI Miniature High-Current Inductors
WE-MAPI SMD Shielded Power Inductor
Mfg CAD Models WE-MAPI_3012.igs
WE-MAPI_3012.stp
PCN Assembly/Origin WE-MAPI Core Material Source 12/Feb/2018
HTML Datasheet 744383340047
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-MAPI
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core Metal Composite
Inductance 470nH
Tolerance ±30%
Current Rating (Amps) 4A
Current - Saturation (Isat) 9.4A
Shielding Shielded
DC Resistance (DCR) 26.4mOhm Max
Q @ Freq -
Frequency - Self Resonant 110MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 1212 (3030 Metric)
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7443833

WE-MAPI DESIGN KIT

Würth Elektronik

£114.19000 Details
Additional Resources
Standard Package 1
Other Names 732-4951-6