GBP | USD
Favorite

Price & Procurement
1,694 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.56000 £1.56
10 1.52900 £15.29
50 1.41100 £70.55
100 1.29380 £129.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.56000

Excludes VAT

£1.87200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-3354-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: £1.11693
  • Cut Tape (CT)  : 732-3354-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,694 - Immediate
  • Unit Price: £1.56000

74437349047

Datasheet
Digi-Key Part Number 732-3354-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74437349047
Copy  
Description FIXED IND 4.7UH 5A 30.8 MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4.7µH Shielded Molded Inductor 5A 30.8mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74437349047
Environmental Information RoHS Cert
Design Resources 74437349047 Red Expert Design Tool
Mfg CAD Models WE-LHMI-7050.igs
WE-LHMI-7050.stp
PCN Design/Specification Multiple Devices Lot Number Change 01/Apr/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LHMI
Packaging Digi-Reel® 
Part Status Active
Type Molded
Material - Core Iron Powder
Inductance 4.7µH
Tolerance ±20%
Current Rating (Amps) 5A
Current - Saturation (Isat) 11A
Shielding Shielded
DC Resistance (DCR) 30.8mOhm Max
Q @ Freq -
Frequency - Self Resonant 24MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

7443734

SMD LOW PROFILE HIGH CURRENT MOL

Würth Elektronik

£103.46000 Details
Additional Resources
Standard Package 1
Other Names 732-3354-6