GBP | USD
Favorite

Price & Procurement
1,539 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.64000 £1.64
10 1.59200 £15.92
50 1.51120 £75.56
100 1.45730 £145.73
250 1.40344 £350.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2165-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £1.21474
  • Cut Tape (CT)  : 732-2165-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,539 - Immediate
  • Unit Price: £1.64000

7443340330

Datasheet
Digi-Key Part Number 732-2165-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7443340330
Copy  
Description FIXED IND 3.3UH 14A 6.5 MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3.3µH Shielded Wirewound Inductor 14A 8.2mOhm Max Nonstandard

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCC
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.3µH
Tolerance ±20%
Current Rating (Amps) 14A
Current - Saturation 8.5A
Shielding Shielded
DC Resistance (DCR) 8.2mOhm Max
Q @ Freq -
Frequency - Self Resonant 81MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.331" L x 0.311" W (8.40mm x 7.90mm)
Height - Seated (Max) 0.295" (7.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744332

KIT INDUCTOR WE-HCC SMD

Würth Elektronik

£133.89000 Details
Additional Resources
Standard Package 1
Other Names 732-2165-6