GBP | USD
Favorite

Price & Procurement
5,422 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.69000 £1.69
10 1.64000 £16.40
50 1.55680 £77.84
100 1.50120 £150.12
200 1.44555 £289.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.69000

Excludes VAT

£2.02800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2158-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 4,800 - Immediate
  • Unit Price: £1.25075
  • Cut Tape (CT)  : 732-2158-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,422 - Immediate
  • Unit Price: £1.69000

7443331000

Datasheet
Digi-Key Part Number 732-2158-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 7443331000
Copy  
Description FIXED IND 10UH 9A 23.1 MOHM SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 9A 23.1mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-HCC
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 9A
Current - Saturation (Isat) 8A
Shielding Shielded
DC Resistance (DCR) 23.1mOhm Max
Q @ Freq -
Frequency - Self Resonant 35MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.429" L x 0.394" W (10.90mm x 10.00mm)
Height - Seated (Max) 0.382" (9.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744332

KIT INDUCTOR WE-HCC SMD

Würth Elektronik

£123.27000 Details
Additional Resources
Standard Package 1
Other Names 732-2158-6