GBP | USD
Favorite

744253101 100µH @ 100kHz 3 Line Common Mode Choke Surface Mount 450mA DCR
Price & Procurement
4,265 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.86000 £1.86
10 1.72200 £17.22
50 1.57100 £78.55
100 1.42990 £142.99
500 1.33314 £666.57

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.86000

Excludes VAT

£2.23200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-14096-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £1.25333
  • Cut Tape (CT)  : 732-14096-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,265 - Immediate
  • Unit Price: £1.86000

744253101

Datasheet
Digi-Key Part Number 732-14096-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744253101
Copy  
Description WE-SL3 SMT COMMON MODE LINE FILT
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µH @ 100kHz 3 Line Common Mode Choke Surface Mount 450mA DCR

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series *
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 3
Inductance @ Frequency 100µH @ 100kHz
Current Rating (Max) 450mA
Voltage Rating - DC 80V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Height (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

744253200

CHOKE COM MODE 1250 OHM .5A

Würth Elektronik

£1.77000 Details

VS-10MQ060NTRPBF

DIODE SCHOTTKY 60V 1A SMA

Vishay Semiconductor Diodes Division

£0.46000 Details

M-538CT

CMC, SMD, 800OHM, 220MOHM

KEMET

£4.01000 Details

744203

WE-SL SMT COMMON MODE LINE FILTE

Würth Elektronik

£2.39000 Details

744212331

CMC 330UH 300MA 2LN 2 KOHM SMD

Würth Elektronik

£3.24000 Details

ACM2520-801-3P-T002

CMC 150MA 3LN 800 OHM SMD

TDK Corporation

£0.68000 Details
Additional Resources
Standard Package 1
Other Names 732-14096-6