GBP | USD
Favorite

Price & Procurement
24,173 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.00000 £1.00
10 0.95800 £9.58
50 0.89420 £44.71
100 0.84610 £84.61
500 0.81430 £407.15
1,000 0.67017 £670.17

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.00000

Excludes VAT

£1.20000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1469-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: £0.67017
  • Cut Tape (CT)  : 732-1469-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,173 - Immediate
  • Unit Price: £1.00000

744232090

Datasheet
Digi-Key Part Number 732-1469-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744232090
Copy  
Description CMC 370MA 2LN 90 OHM SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 370mA DCR 300mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CNSW
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 370mA
DC Resistance (DCR) (Max) 300mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max) 0.083" (2.10mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744230

SMD COMMON MODE LINE FILTERS WE-

Würth Elektronik

£95.27000 Details

744999

KIT DESIGN FOR INTERFACES

Würth Elektronik

£134.36000 Details
You May Also Be Interested In

742792651

FERRITE BEAD 600 OHM 0603 1LN

Würth Elektronik

£0.14000 Details

742792641

FERRITE BEAD 300 OHM 0603 1LN

Würth Elektronik

£0.14000 Details

82400102

TVS DIODE 5V 7.7V SOT23-6L

Würth Elektronik

£0.66000 Details

824011

TVS DIODE 5V 8.5V SOT23-5L

Würth Elektronik

£0.69000 Details

824015

TVS DIODE 5V 8.2V SOT23-6L

Würth Elektronik

£0.69000 Details

FT232RL-REEL

IC USB FS SERIAL UART 28-SSOP

FTDI, Future Technology Devices International Ltd

£3.66000 Details
Additional Resources
Standard Package 1
Other Names 732-1469-6