GBP | USD
Favorite

744230900 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 550mA DCR 145mOhm
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.94000 £0.94
10 0.90300 £9.03
50 0.84280 £42.14
100 0.79740 £79.74
500 0.76750 £383.75
1,000 0.63165 £631.65

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.94000

Excludes VAT

£1.12800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-2582-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £0.63166
  • Cut Tape (CT)  : 732-2582-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.94000

744230900

Datasheet
Digi-Key Part Number 732-2582-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 744230900
Copy  
Description CMC 550MA 2LN 90 OHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 550mA DCR 145mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CNSW
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 550mA
DC Resistance (DCR) (Max) 145mOhm
Voltage Rating - DC 50V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height (Max) 0.047" (1.20mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744230

SMD COMMON MODE LINE FILTERS WE-

Würth Elektronik

£89.80000 Details
You May Also Be Interested In

82400152

TVS DIODE 5V 7.7V SOT563

Würth Elektronik

£0.62000 Details

PGB1010402KR

TVS DIODE 12V 250V 0402

Littelfuse Inc.

£0.45000 Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

£0.35000 Details

742792040

FERRITE BEAD 600 OHM 0805 1LN

Würth Elektronik

£0.17000 Details

CPDU5V0U-HF

TVS DIODE 5V 12.5V 0603

Comchip Technology

£0.29000 Details

687106183622

CONN FFC TOP 6POS 0.5MM SMD R/A

Würth Elektronik

£1.17000 Details
Additional Resources
Standard Package 1
Other Names 732-2582-6