GBP | USD

Price & Procurement
589 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.02000 £1.02
10 0.99500 £9.95
50 0.87040 £43.52
100 0.82100 £82.10
500 0.77084 £385.42

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.02000

Excludes VAT

£1.22400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 732-1323-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: £0.68837
  • Digi-Reel®  : 732-1323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 589 - Immediate
  • Unit Price: Digi-Reel®

74402800047

Datasheet
Digi-Key Part Number 732-1323-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74402800047
Copy  
Description FIXED IND 470NH 2.5A 42 MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

470nH Shielded Wirewound Inductor 2.5A 42mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74402800047
Environmental Information RoHS Cert
Design Resources 74402800047 Red Expert Design Tool
Featured Product Tiny Power Inductors
Mfg CAD Models WE-TPC 2811.igs
WE-TPC 2811.stp
HTML Datasheet 74402800047
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-TPC
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470nH
Tolerance ±35%
Current Rating (Amps) 2.5A
Current - Saturation (Isat) 2A
Shielding Shielded
DC Resistance (DCR) 42mOhm Max
Q @ Freq -
Frequency - Self Resonant 350MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 2828
Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744028

KIT INDUCTOR TPC SMALL SIZES

Würth Elektronik

£99.15000 Details
Additional Resources
Standard Package 1
Other Names 732-1323-1