GBP | USD
Favorite

742792042 600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm
Price & Procurement
1,973 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.15000 £0.15
50 0.15040 £7.52
100 0.13820 £13.82
500 0.13202 £66.01
1,000 0.12664 £126.64
2,000 0.12050 £241.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.15000

Excludes VAT

£0.18000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4642-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.10208
  • Cut Tape (CT)  : 732-4642-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,973 - Immediate
  • Unit Price: £0.15000

742792042

Datasheet
Digi-Key Part Number 732-4642-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 742792042
Copy  
Description FERRITE BEAD 600 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 500mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 500mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

742790

KIT FERRITE SMD 0402-0805 SIZES

Würth Elektronik

£89.80000 Details
You May Also Be Interested In

742792093

FERRITE BEAD 2.2 KOHM 0805 1LN

Würth Elektronik

£0.15000 Details

NFM18PS105R0J3D

CAP FEEDTHRU 1UF 20% 6.3V 0603

Murata Electronics

£0.12000 Details

CR95HF-VMD5T

IC RFID RDR/TRN 13.56MZ 32VFQFPN

STMicroelectronics

£2.58000 Details

NX2016SA-27.12MHZ-EXS00A-CS01188

CRYSTAL 27.1200MHZ 10PF SMD

NDK America, Inc.

£0.45000 Details

ST25R95-VMD5T

NFC/HF RFID READER IC

STMicroelectronics

£2.58000 Details

ABM8-27.120MHZ-10-D1G-T

CRYSTAL 27.1200MHZ 10PF SMD

Abracon LLC

£0.47000 Details
Additional Resources
Standard Package 1
Other Names 732-4642-6