GBP | USD
Favorite

VAOL-10GSBY4 Blue LED Indication - Discrete 3.5V Radial
Price & Procurement
46,679 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.89000 £0.89
10 0.72000 £7.20
100 0.44310 £44.31
500 0.37660 £188.30
1,000 0.31014 £310.14
2,500 0.29464 £736.59
5,000 0.28799 £1,439.95
10,000 0.28134 £2,813.44
25,000 0.27691 £6,922.84

Submit a request for quotation on quantities greater than those displayed.

VAOL-10GSBY4

Datasheet
Digi-Key Part Number VAOL-10GSBY4-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VAOL-10GSBY4
Copy  
Description LED BLUE CLEAR T/H
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Blue LED Indication - Discrete 3.5V Radial

Copy  
Documents & Media
Datasheets VAOL-10GSBY4
Environmental Information VCC RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series -
Packaging Bulk 
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 7000mcd
Lens Style Round with Domed Top
Lens Size 10.00mm Dia
Voltage - Forward (Vf) (Typ) 3.5V
Current - Test 20mA
Viewing Angle 30°
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 470nm
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 13.25mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

VAOL-10GAT4

LED RED CLEAR T/H

Visual Communications Company - VCC

£0.43000 Details

VAOL-10GDE4

LED GREEN CLEAR T/H

Visual Communications Company - VCC

£0.43000 Details

C503B-RAN-CZ0C0AA1

LED RED CLEAR 5MM ROUND T/H

Cree Inc.

£0.11000 Details

COM-11148

LED HOLDER - 10MM (CHROME FINISH

SparkFun Electronics

£0.38000 Details

COM-11841

LED HOLDER FOR 10MM LEDS

SparkFun Electronics

£0.38000 Details

VAOL-10GCE4

LED YELLOW CLEAR T/H

Visual Communications Company - VCC

£0.48000 Details
Additional Resources
Standard Package 1,000