GBP | USD
Favorite

Price & Procurement
61,524 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.19500 £1.95
100 0.11210 £11.21
1,000 0.08772 £87.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : L62405TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: £0.08041
  • Cut Tape (CT)  : L62405CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 61,524 - Immediate
  • Unit Price: £0.32000

CMD17-21VGC/TR8

Datasheet
Digi-Key Part Number L62405DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMD17-21VGC/TR8
Copy  
Description LED GREEN CLEAR 0805 SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Green LED Indication - Discrete 2.1V 0805 (2012 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CMD17-21 Series
Environmental Information VCC RoHS3
HTML Datasheet CMD17-21 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Visual Communications Company - VCC
Series CMD17-21
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 10mcd
Lens Style Rectangle with Flat Top
Lens Size 1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 140°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak 570nm
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 1.20mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

CMD17-21VRC/TR8

LED RED CLEAR 0805 SMD

Visual Communications Company - VCC

£0.32000 Details

CMD17-21VYC/TR8

LED YELLOW CLEAR 0805 SMD

Visual Communications Company - VCC

£0.32000 Details

CMD17-21SRC/TR8

LED RED CLEAR 0805 SMD

Visual Communications Company - VCC

£0.38000 Details

S110FA

DIODE SCHOTTKY 100V 1A SOD123FA

ON Semiconductor

£0.30000 Details

SN74LVC1G08DCKR

IC GATE AND 1CH 2-INP SC70-5

Texas Instruments

£0.20000 Details

FDV301N

MOSFET N-CH 25V 220MA SOT23

ON Semiconductor

£0.17000 Details
Additional Resources
Standard Package 1
Other Names L62405DKR