GBP | USD
Favorite

VJ1210A103FXAAT 10000pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
18,744 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.84000 £2.84
10 2.29700 £22.97
100 1.75440 £175.44
500 1.33668 £668.34
1,000 1.16960 £1,169.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 720-1401-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: £0.98072
  • Cut Tape (CT)  : 720-1401-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,744 - Immediate
  • Unit Price: £2.84000

VJ1210A103FXAAT

Datasheet
Digi-Key Part Number 720-1401-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VJ1210A103FXAAT
Copy  
Description CAP CER 10000PF 50V C0G/NP0 1210
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10000pF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Vitramon
Series VJ
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.067" (1.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 720-1401-6