GBP | USD

T55V107M010C0045 100µF Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 45mOhm @ 100kHz
Price & Procurement
730 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.13000 £1.13
10 0.89200 £8.92
50 0.77280 £38.64
100 0.66880 £66.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.13000

Excludes VAT

£1.35600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 718-2190-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: £0.47560
  • Cut Tape (CT)  : 718-2190-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 730 - Immediate
  • Unit Price: £1.13000

T55V107M010C0045

Datasheet
Digi-Key Part Number 718-2190-6-ND
Copy  
Manufacturer

Vishay Sprague

Copy  
Manufacturer Part Number T55V107M010C0045
Copy  
Description CAP TANT POLY 100UF 10V 2917
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

100µF Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 45mOhm @ 100kHz

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T55
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 10V
Type Molded
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max) 0.079" (2.00mm)
Lead Spacing -
Manufacturer Size Code V
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 718-2190-6