GBP | USD
Favorite

T55B226M016C0070 22µF Molded Tantalum Polymer Capacitor 16V 1411 (3528 Metric) 70mOhm @ 100kHz
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.97000 £0.97
10 0.76000 £7.60
100 0.57050 £57.05
500 0.43100 £215.50
1,000 0.38029 £380.29

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 718-2090-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £0.30865
  • Cut Tape (CT)  : 718-2090-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.97000

T55B226M016C0070

Datasheet
Digi-Key Part Number 718-2090-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T55B226M016C0070
Copy  
Description CAP TANT POLY 22UF 16V SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µF Molded Tantalum Polymer Capacitor 16V 1411 (3528 Metric) 70mOhm @ 100kHz

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sprague
Series vPolyTan™ T55
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 16V
Type Molded
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz
Operating Temperature -55°C ~ 105°C
Lifetime @ Temp. -
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max) 0.083" (2.10mm)
Lead Spacing -
Manufacturer Size Code B
Ratings -
Features General Purpose
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 718-2090-6