GBP | USD
Favorite

SI2343CDS-T1-GE3 P-Channel 30V 5.9A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.48000 £0.48
10 0.41300 £4.13
25 0.38600 £9.65
100 0.28670 £28.67
250 0.27240 £68.10
500 0.22388 £111.94
1,000 0.18196 £181.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package

SI2343CDS-T1-GE3

Datasheet
Digi-Key Part Number SI2343CDS-T1-GE3DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SI2343CDS-T1-GE3
Copy  
Description MOSFET P-CH 30V 5.9A SOT-23
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

P-Channel 30V 5.9A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)

Copy  
Documents & Media
Datasheets SI2343CDS
Video File MOSFET Technologies for Power Conversion
PCN Assembly/Origin Mult Dev Mfg/Test Qual 11/Sep/2019
HTML Datasheet SI2343CDS
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 5.9A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 45mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 21nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 590pF @ 15V
FET Feature -
Power Dissipation (Max) 1.25W (Ta), 2.5W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
Base Part Number SI2343
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5003

PC TEST POINT MINIATURE ORANGE

Keystone Electronics

£0.29000 Details

DFLS240L-7

DIODE SCHOTTKY 40V 2A POWERDI123

Diodes Incorporated

£0.34000 Details

B560C-13-F

DIODE SCHOTTKY 60V 5A SMC

Diodes Incorporated

£0.40000 Details

DMN3051L-7

MOSFET N-CH 30V 5.8A SOT23-3

Diodes Incorporated

£0.36000 Details

SML-LXT0805GW-TR

LED GREEN DIFFUSED SMD

Lumex Opto/Components Inc.

£0.36000 Details

DFLZ39-7

DIODE ZENER 39V 1W POWERDI123

Diodes Incorporated

£0.38000 Details
Additional Resources
Standard Package 1
Other Names SI2343CDS-T1-GE3DKR