GBP | USD
Favorite

DG1412EEQ-T1-GE4 4 Circuit IC Switch 1:1 1.5Ohm 16-TSSOP
Price & Procurement
8,340 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.96000 £4.96
10 4.47900 £44.79
25 4.27040 £106.76
100 3.54130 £354.13
250 3.22880 £807.20
500 3.02048 £1,510.24
1,000 2.70802 £2,708.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DG1412EEQ-T1-GE4TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £2.56466
  • Digi-Reel®  : DG1412EEQ-T1-GE4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,340 - Immediate
  • Unit Price: Digi-Reel®

DG1412EEQ-T1-GE4

Datasheet
Digi-Key Part Number DG1412EEQ-T1-GE4CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DG1412EEQ-T1-GE4
Copy  
Description IC SWITCH SPST QUAD 16TSSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4 Circuit IC Switch 1:1 1.5Ohm 16-TSSOP

Copy  
Documents & Media
Datasheets DG1411E, DG1412E, DG1413E
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 1.5Ohm
Channel-to-Channel Matching (ΔRon) 40mOhm
Voltage - Supply, Single (V+) 4.5V ~ 24V
Voltage - Supply, Dual (V±) ±4.5V ~ 15V
Switch Time (Ton, Toff) (Max) 140ns, 110ns
-3db Bandwidth 150MHz
Charge Injection -41pC
Channel Capacitance (CS(off), CD(off)) 24pF, 23pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -104dB @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number DG1412
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5M570ZT100C5N

IC CPLD 440MC 9NS 100TQFP

Intel

£6.03000 Details

TS3A4751PWR

IC SWITCH QUAD SPST 14TSSOP

Texas Instruments

£0.93000 Details

MAX14757EUE+T

IC ANLG SWITCH SPST QUAD 16TSSOP

Maxim Integrated

£3.69000 Details

ADG1611BCPZ-REEL7

IC SWITCH QUAD SPST 16LFCSP

Analog Devices Inc.

£3.84000 Details

TS3A27518EPWR

IC MUX/DEMUX HEX 1X2 24TSSOP

Texas Instruments

£1.26000 Details
Additional Resources
Standard Package 1
Other Names DG1412EEQ-T1-GE4CT