GBP | USD
Favorite

VSMY14940 Infrared (IR) Emitter 940nm 1.48V 70mA 50mW/sr @ 70mA 18° 2-SMD, No Lead Exposed Pad
Price & Procurement
3,788 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.81000 £0.81
10 0.62700 £6.27
100 0.40280 £40.28
500 0.34012 £170.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VSMY14940TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.26851
  • Digi-Reel®  : VSMY14940DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,788 - Immediate
  • Unit Price: Digi-Reel®

VSMY14940

Datasheet
Digi-Key Part Number VSMY14940CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VSMY14940
Copy  
Description EMITTER IR 940NM 70MA SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.48V 70mA 50mW/sr @ 70mA 18° 2-SMD, No Lead Exposed Pad

Copy  
Documents & Media
Datasheets VSMY14940
PCN Obsolescence/ EOL OSI-701-2013-Rev-0 07/Nov/2013
PCN Design/Specification VSMY14940 08/Aug/2017
EDA / CAD Models VSMY14940 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series SurfLight™
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 70mA
Radiant Intensity (Ie) Min @ If 50mW/sr @ 70mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.48V
Viewing Angle 18°
Orientation Side View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, Right Angle
Package / Case 2-SMD, No Lead Exposed Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

VEMD10940FX01

PHOTODIODE 790 TO 1050 NM

Vishay Semiconductor Opto Division

£0.40000 Details

SFH 4045N

EMITTER IR 950NM 70MA SMD

OSRAM Opto Semiconductors Inc.

£0.51000 Details

VSMB14940

EMITTER IR 940NM 70MA SMD

Vishay Semiconductor Opto Division

£0.64000 Details

APA3010P3BT-GX

SENSOR PHOTO SIDE VIEW 2SMD

Kingbright

£0.40000 Details

SFH 3015 FA

SENSOR PHOTO 870NM SID VIEW 1206

OSRAM Opto Semiconductors Inc.

£0.65000 Details

IN-S126FSHIR

SIDE VIEW / 1209 / 3.0X2.35X1.6

Inolux

£0.44000 Details
Additional Resources
Standard Package 1
Other Names VSMY14940CT