GBP | USD
Favorite

Photo Not Available
TSOP6338TR Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Price & Procurement
1,027 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.27000 £1.27
10 1.12500 £11.25
25 1.01640 £25.41
100 0.88940 £88.94
250 0.78052 £195.13
500 0.68976 £344.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.27000

Excludes VAT

£1.52400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : TSOP6338TR-ND
  • Minimum Quantity: 1,120
  • Quantity Available: 0
  • Unit Price: £0.57408
  • Digi-Reel®  : TSOP6338DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,027 - Immediate
  • Unit Price: Digi-Reel®

TSOP6338TR

Datasheet
Digi-Key Part Number TSOP6338CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSOP6338TR
Copy  
Description SENSOR REMOTE REC 38.0KHZ 40M
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 40m Surface Mount

Copy  
Documents & Media
Datasheets TSOP61/63/65..
Design Resources Development Tool Selector
HTML Datasheet TSOP61/63/65..
PCN Design/Specification Mult Dev 21/Jan/2020
Mult Dev Material Chg 21/Jan/2022
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 700µA
Orientation Side View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
Base Part Number TSOP63
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names TSOP6338CT