GBP | USD
Favorite

TSOP6238TR Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Price & Procurement
775 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.59000 £1.59
5 1.50800 £7.54
10 1.29100 £12.91
25 1.03320 £25.83
50 0.94700 £47.35
100 0.86090 £86.09
500 0.75330 £376.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSOP6238TTTR-ND
  • Minimum Quantity: 1,190
  • Quantity Available: 18,040 - Immediate
  • Unit Price: £0.64568
  • Cut Tape (CT)  : TSOP6238TTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,883 - Immediate
  • Unit Price: £1.59000
  • Digi-Reel®  : TSOP6238TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,883 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TSOP6238TR-ND
  • Minimum Quantity: 1,120
  • Quantity Available: 0
  • Unit Price: £0.64568
  • Digi-Reel®  : TSOP6238DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 775 - Immediate
  • Unit Price: Digi-Reel®

TSOP6238TR

Datasheet
Digi-Key Part Number TSOP6238CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSOP6238TR
Copy  
Description SENSOR REMOTE REC 38.0KHZ 40M
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 40m Surface Mount

Copy  
Documents & Media
Datasheets TSOP62.., TSOP64..
Design Resources Development Tool Selector
PCN Design/Specification Mult Dev 21/Jan/2020
Mult Dev Material Chg 21/Jan/2022
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 700µA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

TSOP6238TT

SENSOR REMOTE REC 38.0KHZ 40M

Vishay Semiconductor Opto Division

£1.59000 Details
Additional Resources
Standard Package 1
Other Names TSOP6238CT