GBP | USD
Favorite

TSOP36438TT Remote Receiver Sensor, 38.0kHz 45m
Price & Procurement
1,003 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.50000 £1.50
10 1.22500 £12.25
100 0.75400 £75.40
500 0.64088 £320.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSOP36438TTTR-ND
  • Minimum Quantity: 1,190
  • Quantity Available: 1,003 - Immediate
  • Unit Price: £0.50265
  • Digi-Reel®  : TSOP36438TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,003 - Immediate
  • Unit Price: Digi-Reel®

TSOP36438TT

Datasheet
Digi-Key Part Number TSOP36438TTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSOP36438TT
Copy  
Description SENSOR REMOTE REC 38.0KHZ 45M
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 45m

Copy  
Documents & Media
Datasheets TSOP362,64 Datasheet
Design Resources Development Tool Selector
PCN Design/Specification Mult Dev 21/Jan/2020
Mult Dev Material Chg 21/Jan/2022
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 350µA
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

VSOP38338

SENSOR REMOTE REC 38.0KHZ

Vishay Semiconductor Opto Division

£0.56000 Details

TSMP58138

SENSOR REMOTE REC 38.0KHZ 20M

Vishay Semiconductor Opto Division

£0.86000 Details
Additional Resources
Standard Package 1
Other Names TSOP36438TTCT