GBP | USD
Favorite

Price & Procurement
27,233 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.63000 £0.63
10 0.49200 £4.92
100 0.31580 £31.58
500 0.27154 £135.77
1,000 0.20965 £209.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : TSKS5400S-ASZTB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: £0.18945

TSKS5400S-ASZ

Datasheet
Digi-Key Part Number TSKS5400S-ASZCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSKS5400S-ASZ
Copy  
Description EMITTER IR 950NM 100MA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Infrared (IR) Emitter 950nm 1.3V 100mA 2mW/sr @ 100mA 30° Radial

Copy  
Documents & Media
Datasheets TSKS5400S
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 2mW/sr @ 100mA
Wavelength 950nm
Voltage - Forward (Vf) (Typ) 1.3V
Viewing Angle 30°
Orientation Side View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Through Hole, Right Angle
Package / Case Radial
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

TEKT5400S-ASZ

SENSOR PHOTO 920NM SID VIEW 2SIP

Vishay Semiconductor Opto Division

£1.23000 Details

OP140A

EMITTER IR 935NM 50MA RADIAL

TT Electronics/Optek Technology

£0.59000 Details

APA3010SF4C

EMITTER IR 880NM 50MA SMD

Kingbright

£0.51000 Details

APA3010P3BT-GX

SENSOR PHOTO SIDE VIEW 2SMD

Kingbright

£0.41000 Details

QEE123

EMITTER IR 880NM 50MA RADIAL

ON Semiconductor

£0.90000 Details

DMN63D8LW-13

MOSFET N-CH 30V 0.38A SOT323

Diodes Incorporated

£0.20000 Details
Additional Resources
Standard Package 1
Other Names TSKS5400S-ASZCT