GBP | USD
Favorite

TFDU4101-TR3 115.2kbs (SIR) IRDA Transceiver Side View
Price & Procurement
9,229 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.41000 £4.41
10 3.96300 £39.63
25 3.74680 £93.67
100 3.08060 £308.06
250 2.76424 £691.06
500 2.66432 £1,332.16

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 751-1070-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £2.21472
  • Cut Tape (CT)  : 751-1070-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,229 - Immediate
  • Unit Price: £4.41000

TFDU4101-TR3

Datasheet
Digi-Key Part Number 751-1070-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TFDU4101-TR3
Copy  
Description TXRX IRDA 115.2KBIT 4MM 8-SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

115.2kbs (SIR) IRDA Transceiver Side View

Copy  
Documents & Media
Datasheets TFDU4101
Design Resources Development Tool Selector
Mfg CAD Models TFDU4101.stp
PCN Assembly/Origin TFDU4YYY 30/Jan/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Digi-Reel® 
Part Status Active
Data Rate 115.2kbs (SIR)
Voltage - Supply 2.4V ~ 5.5V
Idle Current, Typ @ 25°C 75µA
Link Range, Low Power 1m
Orientation Side View
Operating Temperature -30°C ~ 85°C
Size 9.7mm x 4.7mm x 4.0mm
Standards IrPHY 1.0
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
For Use With

MIKROE-325

BOARD IRDA PROTO

MikroElektronika

£22.43000 Details

MIKROE-1195

BOARD IRDA2 CLICK

MikroElektronika

£22.43000 Details

MIKROE-70

BOARD IRDA ADD-ON W/MCP2155

MikroElektronika

£19.62000 Details

MIKROE-82

IRDA2 BOARD

MikroElektronika

£19.62000 Details
You May Also Be Interested In

MCP2120T-I/SL

IC ENCODR/DECODR 2.5V IR 14-SOIC

Microchip Technology

£0.88000 Details

TFBS4650-TR1

TXRX IRDA 115.2KBIT SIDE 7-SMD

Vishay Semiconductor Opto Division

£3.76000 Details

TFBR4650-TR1

TXRX IRDA 9.6 TO 115.2KBIT 7-SMD

Vishay Semiconductor Opto Division

£4.41000 Details

KC5032A1.84320CMGE00

XTAL OSC XO 1.8432MHZ CMOS SMD

Kyocera International Inc. Electronic Components

£1.36000 Details

0010897101

CONN HEADER VERT 10POS 2.54MM

Molex

£0.82000 Details

SLW-106-01-T-D

CONN RCPT 12POS 0.1 TIN PCB

Samtec Inc.

£0.95000 Details
Additional Resources
Standard Package 1
Other Names 751-1070-6