GBP | USD
Favorite

TFBR4650-TR1 115.2kbps (SIR) IRDA Transceiver Side View
Price & Procurement
37 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.41000 £4.41
10 3.96300 £39.63
25 3.74680 £93.67
100 3.08060 £308.06
250 2.76424 £691.06
500 2.66432 £1,332.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TFBR4650-TR1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £2.21472
  • Digi-Reel®  : TFBR4650-TR1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 37 - Immediate
  • Unit Price: Digi-Reel®

TFBR4650-TR1

Datasheet
Digi-Key Part Number TFBR4650-TR1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TFBR4650-TR1
Copy  
Description TXRX IRDA 9.6 TO 115.2KBIT 7-SMD
Copy  
Detailed Description

115.2kbps (SIR) IRDA Transceiver Side View

Copy  
Documents & Media
Datasheets TFBR4650
Featured Product TFBR4650 Infrared Transceiver
PCN Assembly/Origin TFBy46yy Wafer Size Chg 25/Feb/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Data Rate 115.2kbps (SIR)
Voltage - Supply 2.4V ~ 3.6V
Idle Current, Typ @ 25°C 75µA
Link Range, Low Power 50cm
Orientation Side View
Operating Temperature -25°C ~ 85°C
Size 6.8mm x 2.8mm x 1.6mm
Standards IrPHY 1.4
Shutdown Yes
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

TFBS4650-TR1

TXRX IRDA 115.2KBIT SIDE 7-SMD

Vishay Semiconductor Opto Division

£3.76000 Details

ATTINY214-SSNR

IC MCU 8BIT 2KB FLASH 14SOIC

Microchip Technology

£0.42000 Details

TFDU4101-TR3

TXRX IRDA 115.2KBIT 4MM 8-SMD

Vishay Semiconductor Opto Division

£4.41000 Details

74LVC125ABQ,115

IC BUFF NON-INVERT 3.6V 14DHVQFN

Nexperia USA Inc.

£0.32000 Details

TSC2013QRSARQ1

IC SCREEN CNTRL 12BIT 16QFN

Texas Instruments

£2.06000 Details

MCP2120T-I/SL

IC ENCODR/DECODR 2.5V IR 14-SOIC

Microchip Technology

£0.88000 Details
Additional Resources
Standard Package 1
Other Names TFBR4650-TR1CT