GBP | USD
Favorite

VSKY10201406-G4-08 Diode Schottky 20V 1A Surface Mount CLP1406-2L
Price & Procurement
853 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.36000 £0.36
10 0.24700 £2.47
100 0.12480 £12.48
500 0.10176 £50.88
1,000 0.07549 £75.49
2,000 0.06351 £127.02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.36000

Excludes VAT

£0.43200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package

VSKY10201406-G4-08

Datasheet
Digi-Key Part Number VSKY10201406-G4-08GIDKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number VSKY10201406-G4-08
Copy  
Description DIODE SCHOTTKY 20V 1A CLP1406-2L
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 20V 1A Surface Mount CLP1406-2L

Copy  
Customer Reference
Documents & Media
Datasheets VSKY10201406
Featured Product FlipKY Gen 2 Schottky Diodes
Smaller, Lighter, Stronger, Better
Mfg CAD Models CLP1406-2L.stp
Simulation Models VSKY10201406 Spice Model
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 450mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 20V
Capacitance @ Vr, F 240pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 0502 (1406 Metric)
Supplier Device Package CLP1406-2L
Operating Temperature - Junction 150°C (Max)
Base Part Number VSKY102
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names VSKY10201406-G4-08GIDKR