GBP | USD
Favorite

Price & Procurement
58,741 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.23000 £2.30
100 0.13200 £13.20
500 0.12222 £61.11

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SS1H10-E3/61TGITR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 57,600 - Immediate
  • Unit Price: £0.08311
  • Cut Tape (CT)  : SS1H10-E3/61TGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,741 - Immediate
  • Unit Price: £0.29000
  • Tape & Reel (TR)  : SS1H10-E3/5ATGITR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 0
  • Unit Price: £0.07333
  • Cut Tape (CT)  : SS1H10-E3/5ATGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,561 - Immediate
  • Unit Price: £0.29000
  • Digi-Reel®  : SS1H10-E3/5ATGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,561 - Immediate
  • Unit Price: Digi-Reel®

SS1H10-E3/61T

Datasheet
Digi-Key Part Number SS1H10-E3/61TGIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SS1H10-E3/61T
Copy  
Description DIODE SCHOTTKY 100V 1A DO214AC
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Diode Schottky 100V 1A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets SS1H9 & SS1H10
PCN Assembly/Origin DD-19-2014 Rev 0 07/Aug/2014
HTML Datasheet SS1H9 & SS1H10
EDA / CAD Models SS1H10-E3/61T by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 770mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction 175°C (Max)
Base Part Number SS1H10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SPHWH2L3D30CD4RTP3

LED LH351B COOL WHITE 5000K SMD

Samsung Semiconductor, Inc.

£0.68000 Details

5011

PC TEST POINT MULTIPURPOSE BLACK

Keystone Electronics

£0.30000 Details

ZXTN04120HFFTA

TRANS NPN DARL 120V 1A SOT23F-3

Diodes Incorporated

£0.43000 Details

G6K-2F DC24

RELAY TELECOM DPDT 1A 24VDC

Omron Electronics Inc-EMC Div

£3.03000 Details

APT2012SGC

LED GREEN CLEAR CHIP SMD

Kingbright

£0.26000 Details

SS1H10-E3/5AT

DIODE SCHOTTKY 100V 1A DO214AC

Vishay Semiconductor Diodes Division

£0.29000 Details
Additional Resources
Standard Package 1
Other Names SS1H10-E3/61TGIDKR