GBP | USD
Favorite

Price & Procurement
4,561 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.23500 £2.35
100 0.13470 £13.47
500 0.12472 £62.36
1,000 0.08481 £84.81
2,000 0.08132 £162.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SS1H10-E3/61TGITR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 64,800 - Immediate
  • Unit Price: £0.08481
  • Cut Tape (CT)  : SS1H10-E3/61TGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,241 - Immediate
  • Unit Price: £0.29000
  • Digi-Reel®  : SS1H10-E3/61TGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,241 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SS1H10-E3/5ATGITR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 0
  • Unit Price: £0.07483
  • Cut Tape (CT)  : SS1H10-E3/5ATGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,561 - Immediate
  • Unit Price: £0.29000

SS1H10-E3/5AT

Datasheet
Digi-Key Part Number SS1H10-E3/5ATGIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SS1H10-E3/5AT
Copy  
Description DIODE SCHOTTKY 100V 1A DO214AC
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Schottky 100V 1A Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets SS1H9 & SS1H10
PCN Assembly/Origin DD-19-2014 Rev 0 07/Aug/2014
HTML Datasheet SS1H9 & SS1H10
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 770mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction 175°C (Max)
Base Part Number SS1H10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS1H10-E3/61T

DIODE SCHOTTKY 100V 1A DO214AC

Vishay Semiconductor Diodes Division

£0.29000 Details

SMBJ170A

TVS DIODE 170V 275V DO214AA

Littelfuse Inc.

£0.27000 Details
Additional Resources
Standard Package 1
Other Names SS1H10-E3/5ATGIDKR