GBP | USD
Favorite

Price & Procurement
49,528 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.34000 £0.34
10 0.25300 £2.53
100 0.12000 £12.00
500 0.10632 £53.16
1,000 0.08273 £82.73

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.34000

Excludes VAT

£0.40800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMF16A-E3-08GITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: £0.07570
  • Cut Tape (CT)  : SMF16A-E3-08GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 49,528 - Immediate
  • Unit Price: £0.34000
  • Tape & Reel (TR)  : SMF16A-E3-18-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.05378

SMF16A-E3-08

Datasheet
Digi-Key Part Number SMF16A-E3-08GIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMF16A-E3-08
Copy  
Description TVS DIODE 16V 26V DO219AB
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

26V Clamp 7.7A Ipp Tvs Diode Surface Mount SMF

Copy  
Customer Reference
Documents & Media
Datasheets SMF5V0A - SMF58A
PCN Assembly/Origin Mult Dev Test Site 23/Jan/2019
HTML Datasheet SMF5V0A - SMF58A
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 17.8V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 7.7A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 343pF @ 1MHz
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package SMF
Base Part Number SMF16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMF16A

TVS DIODE 16V 26V SOD123F

Littelfuse Inc.

£0.36000 Details

SMF16A-TP

TVS DIODE 16V 26V SOD123FL

Micro Commercial Co

£0.31000 Details
Additional Resources
Standard Package 1
Other Names SMF16A-E3-08GIDKR