GBP | USD
Favorite

Price & Procurement
31,316 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.20300 £2.03
100 0.10250 £10.25
500 0.09080 £45.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ24A-E3/5AGITR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: £0.06184
  • Cut Tape (CT)  : SMAJ24A-E3/5AGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,470 - Immediate
  • Unit Price: £0.29000
  • Digi-Reel®  : SMAJ24A-E3/5AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,470 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SMAJ24A-E3/61GITR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 30,600 - Immediate
  • Unit Price: £0.07067
  • Cut Tape (CT)  : SMAJ24A-E3/61GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,316 - Immediate
  • Unit Price: £0.29000

SMAJ24A-E3/61

Datasheet
Digi-Key Part Number SMAJ24A-E3/61GIDKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number SMAJ24A-E3/61
Copy  
Description TVS DIODE 24V 38.9V DO214AC
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series TransZorb®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 10.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Base Part Number SMAJ24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ACPL-244-500E

OPTOISOLATOR 3KV 4CH TRANS 16-SO

Broadcom Limited

£1.73000 Details

HI1206T161R-10

FERRITE BEAD 160 OHM 1206 1LN

Laird-Signal Integrity Products

£0.15000 Details

824015

TVS DIODE 5V 8.2V SOT23-6L

Würth Elektronik

£0.63000 Details

SMAJ24A-13-F

TVS DIODE 24V 38.9V SMA

Diodes Incorporated

£0.27000 Details

SMAJ24A

TVS DIODE 24V 38.9V SMA

Bourns Inc.

£0.34000 Details

SMAJ24A-E3/5A

TVS DIODE 24V 38.9V DO214AC

Vishay General Semiconductor - Diodes Division

£0.29000 Details
Additional Resources
Standard Package 1
Other Names SMAJ24A-E3/61GIDKR