GBP | USD
Favorite

SMAJ17CA-E3/61 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Price & Procurement
92 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.22400 £2.24
25 0.20480 £5.12
100 0.12860 £12.86
250 0.12712 £31.78
500 0.11902 £59.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : SMAJ17CA-E3/61GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 92 - Immediate
  • Unit Price: £0.28000
  • Tape & Reel (TR)  : SMAJ17CA-E3/5A-ND
  • Minimum Quantity: 7,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.06932

SMAJ17CA-E3/61

Datasheet
Digi-Key Part Number SMAJ17CA-E3/61GIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ17CA-E3/61
Copy  
Description TVS DIODE 17V 27.6V DO214AC
Copy  
Detailed Description

27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TransZorb®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 17V
Voltage - Breakdown (Min) 18.9V
Voltage - Clamping (Max) @ Ipp 27.6V
Current - Peak Pulse (10/1000µs) 14.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Base Part Number SMAJ
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SMAJ17CA-E3/61GIDKR