GBP | USD
Favorite

Price & Procurement
28,660 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.36000 £0.36
10 0.26900 £2.69
100 0.16770 £16.77
500 0.11476 £57.38
1,000 0.08827 £88.27
2,000 0.07945 £158.89
5,000 0.07503 £375.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.36000

Excludes VAT

£0.43200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMF33A-E3-18GITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.06841
  • Cut Tape (CT)  : SMF33A-E3-18GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,660 - Immediate
  • Unit Price: £0.36000
  • Tape & Reel (TR)  : SMF33A-E3-08TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.07944
  • Cut Tape (CT)  : SMF33A-E3-08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 784 - Immediate
  • Unit Price: £0.36000
  • Digi-Reel®  : SMF33A-E3-08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 784 - Immediate
  • Unit Price: Digi-Reel®

SMF33A-E3-18

Datasheet
Digi-Key Part Number SMF33A-E3-18GIDKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number SMF33A-E3-18
Copy  
Description TVS DIODE 33V 53.3V DO219AB
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

53.3V Clamp 3.8A Ipp Tvs Diode Surface Mount SMF (DO-219AB)

Copy  
Customer Reference
Documents & Media
Datasheets SMF5V0A - SMF58A
PCN Assembly/Origin Mult Dev Plating House Add 15/Jan/2021
HTML Datasheet SMF5V0A - SMF58A
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 3.8A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 198pF @ 1MHz
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package SMF (DO-219AB)
Base Part Number SMF33
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMF33A-E3-08

TVS DIODE 33V 53.3V SMF

Vishay General Semiconductor - Diodes Division

£0.36000 Details

SMF33A

TVS DIODE 33V 53.3V SOD123F

Littelfuse Inc.

£0.26000 Details
Additional Resources
Standard Package 1
Other Names SMF33A-E3-18GIDKR