GBP | USD
Favorite

Price & Procurement
2,955 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.36000 £0.36
10 0.26900 £2.69
100 0.16770 £16.77
500 0.11476 £57.38
1,000 0.08827 £88.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.36000

Excludes VAT

£0.43200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMF10A-E3-08TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.07944
  • Cut Tape (CT)  : SMF10A-E3-08CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,955 - Immediate
  • Unit Price: £0.36000

SMF10A-E3-08

Datasheet
Digi-Key Part Number SMF10A-E3-08DKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number SMF10A-E3-08
Copy  
Description TVS DIODE 10V 17V SMF
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

17V Clamp 11.8A Ipp Tvs Diode Surface Mount SMF

Copy  
Customer Reference
Documents & Media
Datasheets SMF5V0A - SMF58A
PCN Assembly/Origin Mult Dev Plating House Add 15/Jan/2021
HTML Datasheet SMF5V0A - SMF58A
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 10V
Voltage - Breakdown (Min) 11.1V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 11.8A
Power - Peak Pulse 200W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 562pF @ 1MHz
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package SMF
Base Part Number SMF10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ10CA-13-F

TVS DIODE 10V 17V SMA

Diodes Incorporated

£0.33000 Details

SMF05CT1G

TVS DIODE 5V 12.5V SC88

ON Semiconductor

£0.34000 Details

SMF05CT2G

TVS DIODE 5V 12.5V SC88

ON Semiconductor

£0.38000 Details

SMDLTLFP

SOLDER PASTE LOW TEMP 5CC W/TIP

Chip Quik Inc.

£11.64000 Details

SMF05T1G

TVS DIODE 5V 12.5V SC88A

ON Semiconductor

£0.33000 Details

SMF05C.TCT

TVS DIODE 5V 12.5V SC70-6

Semtech Corporation

£0.63000 Details
Additional Resources
Standard Package 1
Other Names 751-1427-6
751-1427-6-ND
SMF10A-E3-08DKR
SMF10A-GS08GIDKR
SMF10A-GS08GIDKR-ND