GBP | USD
Favorite

Y4485V0001AT9R 10k Ohm ±0.05% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals)
Price & Procurement
2,220 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 15.21000 £15.21
10 13.28700 £132.87
25 12.00640 £300.16
50 11.40580 £570.29
100 11.00560 £1,100.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£15.21000

Excludes VAT

£18.25200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : Y4485-10K/10KATR-ND
  • Minimum Quantity: 200
  • Quantity Available: 2,200 - Immediate
  • Unit Price: £11.00555
  • Cut Tape (CT)  : Y4485-10K/10KACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,220 - Immediate
  • Unit Price: £15.21000

Y4485V0001AT9R

Datasheet
Digi-Key Part Number Y4485-10K/10KADKR-ND
Copy  
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Copy  
Manufacturer Part Number Y4485V0001AT9R
Copy  
Description RES NETWORK 2 RES 10K OHM 1610
Copy  
Detailed Description

10k Ohm ±0.05% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1610 J-Lead (3 Terminals)

Copy  
Customer Reference
Documents & Media
Datasheets DSMZ Series Z-Foil (Y4485)
HTML Datasheet DSMZ Series Z-Foil (Y4485)
EDA / CAD Models Y4485V0001AT9R by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series DSMZ
Packaging Digi-Reel® 
Part Status Active
Circuit Type Voltage Divider
Resistance (Ohms) 10k
Tolerance ±0.05%
Number of Resistors 2
Resistor Matching Ratio ±0.01%
Resistor-Ratio-Drift ±0.1ppm/°C
Number of Pins 3
Power Per Element 50mW
Temperature Coefficient ±0.2ppm/°C
Operating Temperature -65°C ~ 125°C
Applications Voltage Divider (TCR Matched)
Mounting Type Surface Mount
Package / Case 1610 J-Lead (3 Terminals)
Supplier Device Package -
Size / Dimension 0.160" L x 0.106" W (4.06mm x 2.69mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

THS4221DBVR

IC OPAMP VFB 1 CIRCUIT SOT23-5

Texas Instruments

£2.12000 Details

D15P24B4GV00LF

CONN D-SUB PLUG 15POS VERT SLDR

Amphenol ICC (FCI)

£1.31000 Details

LT1965EQ-3.3#PBF

IC REG LINEAR 3.3V 1.1A 5DDPAK

Analog Devices Inc.

£4.30000 Details

AD8476BRMZ-R7

IC OPAMP DIFF 1 CIRCUIT 8MSOP

Analog Devices Inc.

£5.08000 Details

LTC6994HS6-1#TRMPBF

IC DELAY BLOCK 8TAP PROG TSOT23

Analog Devices Inc.

£3.79000 Details

SN74ACT245DBR

IC TXRX NON-INVERT 5.5V 20SSOP

Texas Instruments

£0.83000 Details
Additional Resources
Standard Package 1
Other Names Y4485-10K/10KADKR