GBP | USD
Favorite

Y14870R02500B9R 25 mOhms ±0.1% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil
Price & Procurement
1,422 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 10.28000 £10.28
10 9.34400 £93.44
25 8.40960 £210.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 804-1111-2-ND
  • Minimum Quantity: 50
  • Quantity Available: 1,350 - Immediate
  • Unit Price: £7.24180
  • Cut Tape (CT)  : 804-1111-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,422 - Immediate
  • Unit Price: £10.28000

Y14870R02500B9R

Datasheet
Digi-Key Part Number 804-1111-6-ND
Copy  
Manufacturer

Vishay Foil Resistors (Division of Vishay Precision Group)

Copy  
Manufacturer Part Number Y14870R02500B9R
Copy  
Description RES 0.025 OHM 0.1% 1W 2512
Copy  
Detailed Description

25 mOhms ±0.1% 1W Chip Resistor 2512 (6432 Metric) Current Sense, Moisture Resistant Metal Foil

Copy  
Customer Reference
Documents & Media
Datasheets CSM Series (1487,88)
Product Training Modules Bulk Metal Foil Resistor Advantages & Accelerated Life Test Video
HTML Datasheet CSM Series (1487,88)
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Foil Resistors (Division of Vishay Precision Group)
Series CSM
Packaging Digi-Reel® 
Part Status Active
Resistance 25 mOhms
Tolerance ±0.1%
Power (Watts) 1W
Composition Metal Foil
Features Current Sense, Moisture Resistant
Temperature Coefficient ±15ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package -
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 804-1111-6