GBP | USD
Favorite

Price & Procurement
28,719 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.42000 £1.42
10 1.26000 £12.60
25 1.16760 £29.19
50 1.09900 £54.95
100 0.96170 £96.17
250 0.82428 £206.07
500 0.68690 £343.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : WSRB-.001TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 28,500 - Immediate
  • Unit Price: £0.56617
  • Cut Tape (CT)  : WSRB-.001CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,719 - Immediate
  • Unit Price: £1.42000
  • Bulk  : WSR31L000FEK-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £1.08320

WSR31L000FEA

Datasheet
Digi-Key Part Number WSRB-.001DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSR31L000FEA
Copy  
Description RES 0.001 OHM 1% 3W 4527
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSR2/3 Series Datasheet
Mfg CAD Models WSR2,3.stp
HTML Datasheet WSR2/3 Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSR
Packaging Digi-Reel® 
Part Status Active
Resistance 1 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±750ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Ratings AEC-Q200
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.100" (2.54mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSRB-.001DKR