Add To Favorites
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.35000 £1.35
10 1.19900 £11.99
25 1.10240 £27.56
50 1.00560 £50.28
100 0.87020 £87.02
250 0.73484 £183.71
500 0.61878 £309.39
1,000 0.51437 £514.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSLH-.013CT-ND
Copy   WSLH-.013CT-ND
Quantity Available 33,432
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL2512R0130FEA18

Copy   WSL2512R0130FEA18
Description RES 0.013 OHM 1% 2W 2512
Copy   RES 0.013 OHM 1% 2W 2512
Detailed Description

13 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   13 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSL Series, 18 High Power
Mfg CAD Models WSL.stp
PCN Assembly/Origin WSL2512 Dev Assembly Site Add 4/Aug/2107
HTML Datasheet WSL Series, 18 High Power
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL-HP
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 13 mOhms
Tolerance ±1%
Power (Watts) 2W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLH-.013CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLH-.013TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: £0.45706
  • Digi-Reel® ? : WSLH-.013DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,432 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : WSL2512R0130FEK18-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: £0.86300

19:52:25 2/23/2019