GBP | USD
Favorite

Photo Not Available
WSL12065L000FEK 5 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Available To Order
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
100 0.81060 £81.06
300 0.68447 £205.34
500 0.57640 £288.20
1,000 0.47914 £479.14
5,000 0.45932 £2,296.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSLC-.005TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: £0.32219
  • Cut Tape (CT)  : WSLC-.005CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,551 - Immediate
  • Unit Price: £0.91000
  • Digi-Reel®  : WSLC-.005DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,551 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : WSL12065L000FEB-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.44492

WSL12065L000FEK

Digi-Key Part Number WSL12065L000FEK-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL12065L000FEK
Copy  
Description RES 0.005 OHM 1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

5 mOhms ±1% 0.25W, 1/4W Chip Resistor Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
PCN Assembly/Origin WSL1206, WSL1206-18, WSLP1206 11/Feb/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Bulk 
Part Status Active
Resistance 5 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±110ppm/°C
Operating Temperature -65°C ~ 170°C
Ratings AEC-Q200
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100