GBP | USD
Favorite

Price & Procurement
3,965 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.58000 £1.58
5 1.52600 £7.63
10 1.24000 £12.40
25 1.06800 £26.70
50 0.92520 £46.26
100 0.83930 £83.93
500 0.70576 £352.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.58000

Excludes VAT

£1.89600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 541-1172-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £0.57223
  • Cut Tape (CT)  : 541-1172-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,965 - Immediate
  • Unit Price: £1.58000

TFPT0805L1001FV

Datasheet
Digi-Key Part Number 541-1172-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TFPT0805L1001FV
Copy  
Description THERMISTOR PTC 1K OHM 1% 0805
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

PTC Thermistor 1 kOhms 0805 (2125 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TFPT
Packaging Digi-Reel® 
Part Status Active
Resistance @ 25°C 1 kOhms
Resistance Tolerance ±1%
Operating Temperature -55°C ~ 125°C
Power - Max 100mW
Mounting Type Surface Mount
Package / Case 0805 (2125 Metric)
Supplier Device Package 0805
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

NTCSTFPTNTHSPTSLAB

KIT THERMISTOR

Vishay BC Components

£123.58000 Details
Additional Resources
Standard Package 1
Other Names 541-1172-6