GBP | USD
Favorite

PLTU0805U1003LST5 100 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film
Price & Procurement
861 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.55000 £6.55
10 6.13400 £61.34
100 4.36220 £436.22

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.55000

Excludes VAT

£7.86000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 541-3076-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £3.68064
  • Digi-Reel®  : 541-3076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 861 - Immediate
  • Unit Price: Digi-Reel®

PLTU0805U1003LST5

Datasheet
Digi-Key Part Number 541-3076-1-ND
Copy  
Manufacturer

Vishay Dale

Copy  
Manufacturer Part Number PLTU0805U1003LST5
Copy  
Description RES SMD 100K OHM 0.01% 1/4W 0805
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets PLTU Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series PLTU
Packaging Cut Tape (CT) 
Part Status Active
Resistance 100 kOhms
Tolerance ±0.01%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±2ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.033" (0.84mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-3076-1